E2UAA18-25.000M Ecliptek / Abracon

E2UAA18-25.000M

Crystals 25MHz 18pF +/-100ppm 0C +70C

Manufacturer:

Mfr Part:
E2UAA18-25.000M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Package / CaseHC-49/US
Termination StyleRadial
Length11.18 mm
Width4.7 mm
SeriesE2U
PackagingBulk
Mounting StyleThrough Hole
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?