Reference Only

E2SFA20-6.000M

Crystals 20pF 6 MHZ SMT

Manufacturer:

Mfr Part:
E2SFA20-6.000M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency6 MHz
Load Capacitance20 pF
Package / CaseHC-49/UP
Termination StyleSMD/SMT
Length13.3 mm
Width4.85 mm
Height4.5 mm
SeriesE2S
PackagingBulk
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?