Reference Only

E2SDA18-24.576M

Crystals 24.576MHz 0C +70C 50ppm

Manufacturer:

Mfr Part:
E2SDA18-24.576M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency24.576 MHz
Load Capacitance18 pF
Tolerance30 PPM
Frequency Stability50 PPM
Package / CaseHC-49/UP
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR40 Ohms
Length13.3 mm
Width4.85 mm
Height4.5 mm
SeriesE2S
PackagingBulk
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?