Reference Only
E2SDA10-3.6864M
Crystals 3.6864MHz 10pF
Datasheet
E2SDA10-3.6864M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 3.6864 MHz | |
| Load Capacitance | 10 pF | |
| Package / Case | HC-49/UP | |
| Termination Style | SMD/SMT | |
| Length | 13.3 mm | |
| Width | 4.85 mm | |
| Height | 4.5 mm | |
| Series | E2S | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Subcategory | Crystals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600030 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?