Reference Only

E1SEA40-8.704M TR

Crystals 8.704MHz 40pF 30ppm -20C +70C.

Manufacturer:

Mfr Part:
E1SEA40-8.704M TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency8.704 MHz
Load Capacitance40 pF
Tolerance30 PPM
Frequency Stability50 PPM
Package / Case13.3 mm x 4.85 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR90 Ohms
Drive Level1 mW
Length13.3 mm
Width4.85 mm
Height3.2 mm
SeriesE1S
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.58$580.00
$0.562$1,124.00
$0.546$2,730.00
Need more?