Reference Only
E1SEA18-4.2944M TR
Crystals 4.2944MHz 18pF 30ppm -20C +70C.
Datasheet
E1SEA18-4.2944M TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Drive Level | 1 mW | |
| ESR | 200 Ohms | |
| Frequency Stability | 50 PPM | |
| Frequency | 4.2944 MHz | |
| Height | 3.2 mm | |
| Length | 13.3 mm | |
| Load Capacitance | 18 pF | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | HC-49/UP | |
| Product Type | Crystals | |
| Product | Crystals | |
| Series | E1S | |
| Subcategory | Crystals | |
| Termination Style | SMD/SMT | |
| Tolerance | 30 PPM | |
| Type | Quartz Crystal Resonator | |
| Width | 4.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600030 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $227.00 | |
| $0.226 | $452.00 | |
| $0.216 | $1,080.00 |
Need more?