Reference Only

E1SCA18-7.3728M TR

Crystals 7.3728MHz 18pF 50ppm -40C +85C

Manufacturer:

Mfr Part:
E1SCA18-7.3728M TR

TTI Part:
E1SCA18-7.3728M TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency7.3728 MHz
Load Capacitance18 pF
Tolerance50 PPM
Frequency Stability100 PPM
Package / Case13.3 mm x 4.85 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Drive Level1 mW
Length13.3 mm
Width4.85 mm
Height3.2 mm
SeriesE1S
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.091$91.00
$0.09$180.00
$0.089$267.00
$0.088$440.00
$0.087$870.00
$0.087$1,740.00
$0.086$3,440.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.