Reference Only

E1SBA18-3.579545M

Crystals 3.579545MHz

Manufacturer:

Mfr Part:
E1SBA18-3.579545M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency3.579545 MHz
Load Capacitance18 pF
Tolerance50 PPM
Frequency Stability100 PPM
Package / Case13.3 mm x 4.85 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
Drive Level1 mW
Length13.3 mm
Width4.85 mm
Height3.2 mm
SeriesE1S
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600030
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?