Reference Only

E1SAA18-25.000M TR

New Product
Crystals Xtal HC-49/US SMD 3.2mm Height 25MHz Tol 50ppm Stab 100ppm 0 C - 70 C 18pF 40 Ohms.

Manufacturer:

Mfr Part:
E1SAA18-25.000M TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
PackagingReel
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.287$287.00
$0.268$536.00
$0.256$1,280.00
Need more?