Reference Only

E1SAA12-24.000M

Crystals 24MHz.

Manufacturer:

Mfr Part:
E1SAA12-24.000M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency24 MHz
Frequency Stability50 PPM
Package / CaseHC-49/UP
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
Length13.3 mm
Width4.85 mm
Height3.2 mm
SeriesE1S
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeCrystal
Part # AliasesE1SAA12-24.000MTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.346$346.00
$0.345$690.00
$0.33$1,650.00
Need more?