Reference Only

AX7VDAS1N150-625.0000T

New Product
Programmable Oscillators VCXO 7050 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V.

Manufacturer:

Mfr Part:
AX7VDAS1N150-625.0000T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryProgrammable Oscillators
ProductOscillator
Package / CaseSMD-6
Frequency625 MHz
Frequency Stability50 PPM
Supply Voltage - Min2.97 V
Supply Voltage - Max3.63 V
Output FormatLVDS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105
Length7 mm
Width5 mm
Height1.8 mm
SeriesAX7V
PackagingReel
Current Rating75 mA
Duty Cycle - Max55 %
Mounting StyleSMD/SMT
Operating Supply Voltage3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.81$1,952.50
$7.44$3,720.00
$7.42$7,420.00
Need more?