Reference Only

AX7DAF1-360.0000

Standard Clock Oscillators .

Manufacturer:

Mfr Part:
AX7DAF1-360.0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case7 mm x 5 mm
Frequency360 MHz
Frequency Stability25 PPM
Supply Voltage - Min2.97 V
Supply Voltage - Max3.63 V
Output FormatLVDS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length7 mm (0.276 in)
Width5 mm (0.197 in)
Height1.8 mm (0.071 in)
SeriesAX7
PackagingCut Tape
Current Rating64 mA
Duty Cycle - Max55 %
SubcategoryOscillators
TradenameClearClock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.04$502.00
$9.61$2,402.50
$9.21$4,605.00
$8.93$8,930.00
Need more?