Reference Only

AX5VDBS1N150-600.0000T

New Product
Programmable Oscillators .

Manufacturer:

Mfr Part:
AX5VDBS1N150-600.0000T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryProgrammable Oscillators
ProductProgrammable Oscillator
Package / CaseSMD-6
Frequency600 MHz
Frequency Stability50 PPM
Supply Voltage - Min2.25 V
Supply Voltage - Max2.75 V
Output FormatLVDS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length5 mm
Width3.2 mm
Height1.3 mm
SeriesAX5V
PackagingReel
Current Rating75 mA
Duty Cycle - Max55 %
Mounting StyleSMD/SMT
Operating Supply Voltage2.5 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.46$1,865.00
$7.10$3,550.00
$7.09$7,090.00
Need more?