Reference Only

AX3DCF1-125.0000T3

Standard Clock Oscillators 125 MHZ LVDS 1.8V

Manufacturer:

Mfr Part:
AX3DCF1-125.0000T3

TTI Part:
AX3DCF1-125.0000T3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Frequency125 MHz
Frequency Stability25 PPM
Supply Voltage - Min1.71 V
Supply Voltage - Max1.89 V
Output FormatLVDS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1 mm (0.039 in)
SeriesAX3
PackagingReel
Current Rating27 mA
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541600060
TARIC8542391100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$2.69$8,070.00
Need more?
Sign in to add projects and notes