Reference Only
AVR-2M050506S68NLT
Power Inductors - SMD Dual-Phase Inductor 68nH 4.8 x 4.8 x 6.0 mm
Datasheet
AVR-2M050506S68NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Inductance | 68 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 43 A | |
| Saturation Current | 86 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 4.8 mm | |
| Width | 4.8 mm | |
| Height | 5.8 mm | |
| Core Material | Metal Alloy | |
| Series | AVR-2M050506S | |
| Packaging | Reel | |
| Application | Multiphase DC-DC Converters, SMPS | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductor | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $1,260.00 | |
| $1.13 | $5,650.00 | |
| $1.11 | $22,200.00 |
Need more?
My Notes
Sign into see notes.