Reference Only

AVR-1Z100612SR12LT

Power Inductors - SMD IND 120 nH 83 A 0.12 mOhm.

Manufacturer:

Mfr Part:
AVR-1Z100612SR12LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypeVertically Assembled Power Inductor
Package / Case9.8 mm x 5.8 mm x 11.9 mm
ShieldingUnshielded
Inductance120 nH
Tolerance15 %
Maximum DC Current83 A
Maximum DC Resistance125 uOhms
Saturation Current110 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length9.8 mm
Width5.8 mm
Height111.9 mm
Core MaterialFerrite
SeriesAVR-1Z100612S
PackagingReel
ApplicationVoltage Regulator Modules
Inductance - nH120 nH
Inductance - pH120000 pH
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$303.00
$0.92$552.00
$0.86$774.00
$0.83$1,992.00
Need more?