Reference Only

AVR-1Z100506SR10LT

New Product
Power Inductors - SMD IND 100 nH 67 A 0.23 mOhm.

Manufacturer:

Mfr Part:
AVR-1Z100506SR10LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypeVertically Assembled Power Inductor
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance100 nH
Tolerance15 %
Maximum DC Current70 A
Maximum DC Resistance230 uOhms
Saturation Current67 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10 mm
Width4.8 mm
Height6 mm
Core MaterialFerrite
SeriesAVR-1Z100506S
PackagingReel
ApplicationVoltage Regulator Modules
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$640.00
$0.76$1,824.00
$0.74$3,552.00
Need more?