Reference Only

AVR-1Z090610SR12KT

New Product
Power Inductors - SMD IND 120 nH 84 A 0.10 mOhm.

Manufacturer:

Mfr Part:
AVR-1Z090610SR12KT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypeVertically Assembled Power Inductor
Package / Case9.4 mm x 6.2 mm x 10.1 mm
ShieldingUnshielded
Inductance120 nH
Tolerance10 %
Maximum DC Current84 A
Maximum DC Resistance120 uOhms
Saturation Current90 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length9.4 mm
Width6.2 mm
Height10.1 mm
Core MaterialFerrite
SeriesAVR-1Z090610S
PackagingReel
ApplicationVoltage Regulator Modules
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency800 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.95$380.00
$0.88$704.00
$0.83$1,992.00
Need more?