Reference Only
AVR-1Z090509SR21LT
New Product
Power Inductors - SMD IND 210 nH 38 A 0.12 mOhm.
Datasheet
AVR-1Z090509SR21LT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Voltage Regulator Modules | |
| Package / Case | 9 mm x 5.2 mm x 5 mm | |
| Shielding | Unshielded | |
| Inductance | 210 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 63 A | |
| Maximum DC Resistance | 125 uOhms | |
| Saturation Current | 38 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 9 mm | |
| Width | 5.2 mm | |
| Height | 5 mm | |
| Core Material | Ferrite | |
| Series | AVR-1Z090509S | |
| Packaging | Reel | |
| Application | Voltage Regulator Modules | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $455.00 | |
| $0.91 | $910.00 | |
| $0.90 | $2,250.00 | |
| $0.88 | $4,400.00 |
Need more?