Reference Only

AVR-1Z090509SR15LT

Power Inductors - SMD IND 150 nH 58 A 0.12 mOhm.

Manufacturer:

Mfr Part:
AVR-1Z090509SR15LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypeVoltage Regulator Modules
Package / Case9 mm x 5.2 mm x 5 mm
ShieldingUnshielded
Inductance150 nH
Tolerance15 %
Maximum DC Current63 A
Maximum DC Resistance125 uOhms
Saturation Current58 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length9 mm
Width5.2 mm
Height5 mm
Core MaterialFerrite
SeriesAVR-1Z090509S
PackagingReel
ApplicationVoltage Regulator Modules
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$490.00
$0.86$860.00
$0.80$2,000.00
$0.78$3,900.00
Need more?