Reference Only
AVR-1Z070711S70NKT
Power Inductors - SMD IND 70 nH 76 A 0.14 mOhm.
Datasheet
AVR-1Z070711S70NKT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Voltage Regulator Modules | |
| Package / Case | 6.7 mm x 6.6 mm x 10.7 mm | |
| Shielding | Unshielded | |
| Inductance | 70 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 76 A | |
| Maximum DC Resistance | 145 uOhms | |
| Saturation Current | 134 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 6.7 mm | |
| Width | 6.6 mm | |
| Height | 10.7 mm | |
| Core Material | Ferrite | |
| Series | AVR-1Z070711S | |
| Packaging | Reel | |
| Application | Voltage Regulator Modules | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $330.00 | |
| $0.94 | $564.00 | |
| $0.88 | $792.00 | |
| $0.85 | $2,040.00 |
Need more?