Reference Only

AVR-1M010424S75NMT

New Product
Power Inductors - SMD Inductor 75 nH 10.6 x 4.0 x 2.4 mm.

Manufacturer:

Mfr Part:
AVR-1M010424S75NMT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
Inductance75 nH
Tolerance20 %
Maximum DC Current45 A
Saturation Current65 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.6 mm
Width4 mm
Height2.2 mm
Core MaterialMetal Alloy
SeriesAVR-1M010424S
PackagingReel
Inductance - nH75 nH
Inductance - pH75000 pH
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.712$3,560.00
Need more?