Reference Only

AVR-1F131309SR22LT

New Product
Power Inductors - SMD IND 220 nH 83 A 0.17 mOhm.

Manufacturer:

Mfr Part:
AVR-1F131309SR22LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
Package / Case0505 (1313 metric)
Inductance220 nH
Tolerance15 %
Maximum DC Resistance170 uOhms
Saturation Current90 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13.5 mm
Width13 mm
Height9.5 mm
Core MaterialFerrite
SeriesAVR-1F131309S
PackagingReel
ApplicationElectric Vehicles
Case Code - in0505
Case Code - mm1313
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.14$342.00
$1.13$678.00
$1.12$2,688.00
$1.08$5,184.00
Need more?
Contact Us