Reference Only

AVR-1F131309SR12LT

Power Inductors - SMD IND 120 nH 83 A 0.17 mOhm.

Manufacturer:

Mfr Part:
AVR-1F131309SR12LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
Package / Case0505 (1313 metric)
Inductance120 nH
Tolerance15 %
Maximum DC Resistance170 uOhms
Saturation Current100 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13.5 mm
Width13 mm
Height9.5 mm
Core MaterialFerrite
SeriesAVR-1F131309S
PackagingReel
ApplicationElectric Vehicles
Case Code - in0505
Case Code - mm1313
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$324.00
$0.98$588.00
$0.91$819.00
$0.89$2,136.00
Need more?