Reference Only

AVR-1F100808SR40LT

New Product
Power Inductors - SMD IND 400 nH 21 A 0.12 mOhm.

Manufacturer:

Mfr Part:
AVR-1F100808SR40LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
Inductance400 nH
Tolerance15 %
Maximum DC Resistance120 uOhms
Saturation Current21 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.8 mm
Width8.2 mm
Height8.5 mm
Core MaterialFerrite
SeriesAVR-1F100808S
PackagingReel
ApplicationElectric Vehicles
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.93$558.00
$0.93$1,116.00
$0.93$2,232.00
$0.91$4,368.00
Need more?