Reference Only

AVR-1F100808SR17LT

Power Inductors - SMD IND 170 nH 68 A 0.12 mOhm.

Manufacturer:

Mfr Part:
AVR-1F100808SR17LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
Inductance170 nH
Tolerance15 %
Maximum DC Resistance120 uOhms
Saturation Current68 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.8 mm
Width8.2 mm
Height8.5 mm
Core MaterialFerrite
SeriesAVR-1F100808S
PackagingReel
ApplicationElectric Vehicles
Inductance - nH170 nH
Inductance - pH170000 pH
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$588.00
$0.89$1,068.00
$0.83$1,992.00
$0.80$3,840.00
Need more?