Reference Only
AVR-1F070608SR12MT
New Product
Power Inductors - SMD IND 120 nH 54 A 0.20 mOhm.
Datasheet
AVR-1F070608SR12MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 2826 (7366 metric) | |
| Inductance | 120 nH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 200 uOhms | |
| Saturation Current | 54 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.2 mm | |
| Width | 6.5 mm | |
| Height | 8.2 mm | |
| Core Material | Ferrite | |
| Series | AVR-1F070608S | |
| Packaging | Reel | |
| Application | Electric Vehicles | |
| Case Code - in | 2826 | |
| Case Code - mm | 7366 | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $455.00 | |
| $0.83 | $830.00 | |
| $0.77 | $1,925.00 | |
| $0.747 | $3,735.00 |
Need more?