Reference Only
AVR-1C050406S85NMT
Power Inductors - SMD IND 0.085uH 93A 0.28mOhm
Datasheet
AVR-1C050406S85NMT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Assembly Power Inductor | |
| Package / Case | 4.8 mm x 3.8 mm x 5.8 mm | |
| Shielding | Shielded | |
| Inductance | 85 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 54 A | |
| Maximum DC Resistance | 330 uOhms | |
| Saturation Current | 93 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 290 MHz | |
| Termination | Soft | |
| Length | 4.8 mm | |
| Width | 3.8 mm | |
| Height | 5.8 mm | |
| Series | AVR-1C050406S | |
| Packaging | Reel | |
| Application | Desktop/Server | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.651 | $651.00 | |
| $0.594 | $1,782.00 | |
| $0.566 | $2,830.00 |
Need more?
Sign in to add projects and notes