Reference Only
ATL-1Z110611SR20LT
Coupled Inductors IND 200nH 58A 0.125m?.
Datasheet
ATL-1Z110611SR20LT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Coupled Inductors | |
| Product | Coupled Inductors | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Series | ATL-1Z110611S | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Height | 11 mm | |
| Inductance - Series | 200 nH | |
| Length | 11.7 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | 15 % | |
| Width | 5.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $1,452.00 | |
| $1.17 | $5,616.00 |
Need more?