Reference Only
AST3TDA53TACJ2-19.2000MHz
TCXO Oscillators 5mm x 3.2mm XTAL OSC TCXO 19.2 MHz HCMOS.
Datasheet
AST3TDA53TACJ2-19.2000MHz DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | TCXO Oscillators | |
| Product Type | TCXO | |
| Output Format | HCMOS | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?