Reference Only

ASR915E-T

Obsolete
Resonators

Manufacturer:

Mfr Part:
ASR915E-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryResonators
Frequency915 MHz
Termination StyleSMD/SMT
SeriesASR
PackagingReel
Height1.35 mm
Length5 mm
Product TypeResonators
SubcategoryResonators
TypeSAW Resonator
Width5 mm
Part # AliasesASR915E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?