Reference Only
ASEMCC3-ZR
Programmable Oscillators
Datasheet
ASEMCC3-ZR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Programmable Oscillators | |
| Frequency | 25 MHz, 75 MHz, 125 MHz, 150 MHz | |
| Frequency Stability | - 50 PPM to + 50 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 2.25 V | |
| Supply Voltage - Max | 3.6 V | |
| Output Format | CMOS | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | ASEMCC | |
| Height | 0.85 mm | |
| Length | 3.2 mm | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | Programmable Oscillators | |
| Product | MEMS Oscillators, Pin Configurable | |
| Subcategory | Oscillators | |
| Termination Style | SMD/SMT | |
| Width | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?