Reference Only

ASEMCC1-ZR

Programmable Oscillators .

Manufacturer:

Mfr Part:
ASEMCC1-ZR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryProgrammable Oscillators
ProductMEMS Oscillators, Pin Configurable
Frequency24 MHz, 27 MHz, 74.25 MHz, 148.5 MHz
Frequency Stability- 50 PPM to + 50 PPM
Load Capacitance15 pF
Supply Voltage - Min2.25 V
Supply Voltage - Max3.6 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Length3.2 mm
Width2.5 mm
Height0.85 mm
SeriesASEMCC
PackagingBulk
Mounting StyleSMD/SMT
Product TypeProgrammable Oscillators
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.26$6,260.00
$6.11$6,721.00
Need more?