Reference Only
ARRTN5-915.000MHz
Antennas .
Datasheet
ARRTN5-915.000MHz DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 912 MHz | |
| Maximum Frequency | 918 MHz | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 3.5 dBi | |
| Bandwidth | 12 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MMCX-JW3 | |
| Center Frequency | 915 MHz | |
| Application | Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation | |
| Length | 65 mm | |
| Width | 65 mm | |
| Height | 9.2 mm | |
| Cable Type | 110 mm RG178 | |
| Packaging | Tray | |
| Cable Length | 110 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?