Reference Only
ARRKP7059-S915B
Antennas .
Datasheet
ARRKP7059-S915B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 4 dBi | |
| Bandwidth | 20 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MMCX-JW | |
| Center Frequency | 915 MHz | |
| Application | Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation | |
| Length | 70 mm | |
| Width | 5.9 mm | |
| Height | 5.9 mm | |
| Cable Type | 120 mm RG178 | |
| Packaging | Bulk | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 512 / Multiples: 64)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.18 | $13,916.16 |
Need more?