Reference Only
ARRCN5-915.000MHz
Antennas .
Datasheet
ARRCN5-915.000MHz DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 912 MHz | |
| Maximum Frequency | 918 MHz | |
| Protocol - Sub GHz | RFID | |
| Gain | - 5 dBi | |
| Bandwidth | 2 MHz | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Application | RFID Reader | |
| Length | 20.5 mm | |
| Width | 20.5 mm | |
| Height | 7.8 mm | |
| Packaging | Tray | |
| Cable Length | 110 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.88 | $6,528.00 | |
| $10.65 | $10,863.00 |
Need more?