Reference Only

ARJM21A-J3752ZZEWCB

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
ARJM21A-J3752ZZEWCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMagnetic Jack
GenderJack (Female)
USOC CodesRJ45
Configuration2x2
Number of Positions / Contacts per Port12P8C
ShieldingShielded
Mounting StylePanel Mount
Mounting AngleRight Angle
Termination StyleSolder
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
LED L / R ColorGreen, Yellow / Green, Yellow
Tab DirectionTab Up and Tab Down
SeriesARJM21
PackagingTray
Application10G Base-T
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 60)
Quantity Unit PriceExt. Price
$18.10$4,344.00
$17.58$5,274.00
$17.30$9,342.00
Need more?