Reference Only
ARJG11C1-C5011BHEWFR
New Product
Modular Connectors / Ethernet Connectors RJ45 10G Base-T with dual USB Type A ports.
Datasheet
ARJG11C1-C5011BHEWFR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | RJ45 10G Base-T | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x3 | |
| Shielding | Shielded | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| LED L / R Color | Yellow, Green / Orange | |
| Tab Direction | Tab Up | |
| Series | ARJG11E1 | |
| Packaging | Tray | |
| Contact Plating | Gold | |
| Number of Ports | 3 Port | |
| Operating Temperature Range | - 40 C to + 85 C | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.61 | $7,427.00 | |
| $10.07 | $10,070.00 |
Need more?