Reference Only

ARJ-146

Modular Connectors / Ethernet Connectors RJ45 10/100/1000 Base-T 1x1 Right Angle POE Through Hole

Manufacturer:

Mfr Part:
ARJ-146

TTI Part:
ARJ-146

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMagnetic Jack
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
ShieldingUnshielded
Mounting AngleRight Angle
Termination StyleSolder
Current Rating350 mA
Voltage Rating48 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
SeriesARJ
PackagingTray
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,080In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$5.25$630.00
$4.85$1,164.00
$4.80$1,728.00
$4.68$2,808.00
$4.49$4,849.20
$4.45$10,680.00
$4.39$15,804.00
Need more?
Sign in to add projects and notes