Reference Only
APXG6413GH-0600A
Antennas Full-Band Internal Active High-Precision GNSS Antenna.
Datasheet
APXG6413GH-0600A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | GNSS Antenna | |
| Minimum Frequency | 1.166 GHz | |
| Maximum Frequency | 1.605 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS, Galileo, BEIDOU | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 33 dB | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | MMCX-JW | |
| Application | Geofencing, Precision Agriculture | |
| Length | 64 mm | |
| Width | 64 mm | |
| Height | 13.4 mm | |
| Series | APXG | |
| Packaging | Tray | |
| Cable Length | 600 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.02 | $15,242.40 |
Need more?