Reference Only
APRE2508GCZ
Antennas Antennas GPS L1+L5/G NSS Ceramic Stacked.
Datasheet
APRE2508GCZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Type | Patch | |
| Minimum Frequency | 1.16445 GHz | |
| Maximum Frequency | 1.607 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GNSS, GPS | |
| Gain | 1.3 dBi, 1.6 dBi, 3.1 dBi, 4.3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 5 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.577 GHz, 1.602 GHz | |
| Application | Automotive, Geofencing, GNSS, IoT, Logistics, M2M, Navigation, Remote Monitoring, Surveying, V2X | |
| Length | 25.1 mm | |
| Width | 25.1 mm | |
| Height | 8 mm | |
| Qualification | AEC-Q200 | |
| Series | APR | |
| Packaging | Bulk | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.49 | $4,543.00 |
Need more?