Reference Only
APKD1507G2-0100S
Antennas GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F)
Datasheet
APKD1507G2-0100S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Minimum Frequency | 1.59806 GHz | |
| Maximum Frequency | 1.608 GHz | |
| Gain | 21 dB | |
| Bandwidth | 5 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Antenna Connector Type | IPEX-1 | |
| Length | 15 mm | |
| Width | 15 mm | |
| Series | APK | |
| Packaging | Tray | |
| Cable Length | 105 mm | |
| Frequency Range | 1.59806 GHz to 1.60538 GHz, 1.556 GHz to 1.608 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.94 | $1,976.00 | |
| $4.71 | $3,768.00 |
Need more?
Sign in to add projects and notes