Reference Only

APARM2508S-SGL2L5

Antennas .

Manufacturer:

Mfr Part:
APARM2508S-SGL2L5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency1.176 GHz
Maximum Frequency1.575 GHz
Protocol - GPS, GLONASSGPS
Protocol - Sub GHzIoT
Mechanical StylePatch
StyleStacked
Gain- 0.5 dBi, - 0.3 dBi, 3.8 dBi
Impedance50 Ohms
VSWR1.8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Bands3 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
ApplicationM2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation, UAVS, Drones, Marine, Autonomous Vehicles, Agriculture
Length25 mm
Width25 mm
Height8 mm
SeriesAPARM2508S
PackagingTray
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?