Reference Only
APARM1804-SG3
Antennas EMBEDDED LTE
Datasheet
APARM1804-SG3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.56 GHz | |
| Maximum Frequency | 1.607 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GNSS, GPS | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 4 dBi | |
| Bandwidth | 26 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 3 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.586 GHz | |
| Application | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | |
| Length | 18 mm | |
| Width | 18 mm | |
| Height | 4 mm | |
| Series | APAR | |
| Packaging | Bulk | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.22 | $1,776.00 | |
| $2.14 | $5,136.00 |
Need more?
Sign in to add projects and notes