Reference Only

APAMS-121

Antennas 2.4/5.8GHZ WI-FI/BT

Manufacturer:

Mfr Part:
APAMS-121

TTI Part:
APAMS-121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency6 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTEGSM
Protocol - WiFi - 802.11WiFi
Mechanical StyleWhip
StyleTilt/Swivel
Gain2 dBi
Bandwidth100 MHz, 200 MHz
Impedance50 Ohms
VSWR2:1
Power Rating50 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
Number of Bands2 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA-RP
Center Frequency2.45 GHz, 5.5 GHz
ApplicationRouters
Length86 mm
Cable TypeRG178
SeriesAPAMS
PackagingBulk
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.82$2,820.00
Need more?
Sign in to add projects and notes