Reference Only

APAMS-118

Antennas 900/1800MHZ 23DBI

Manufacturer:

Mfr Part:
APAMS-118

TTI Part:
APAMS-118

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency890 MHz
Maximum Frequency1.88 GHz
Protocol - Cellular, NBIoT, LTEGSM, GPRS, CDMA, UMTS
Mechanical StyleWhip
StyleTilt/Swivel
Gain2 dBi, 3 dBi
Bandwidth70 MHz, 170 MHz
Impedance50 Ohms
VSWR2:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA-J3
Center Frequency925 MHz, 1.795 GHz
ApplicationWireless Communications, Vehicle Monitoring
Length108.1 mm
SeriesAPAMS
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$9.02$45.10
$8.92$89.20
$8.73$218.25
$8.63$431.50
$7.70$770.00
$7.38$2,214.00
$7.29$3,645.00
$6.37$6,370.00
Need more?
Sign in to add projects and notes