Reference Only
APAMS-102
Antennas .
Datasheet
APAMS-102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 820 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | GSM, GPRS, CDMA, UMTS | |
| Mechanical Style | Module | |
| Style | T-Bar | |
| Gain | 1 dBi, 2 dBi, 2.5 dBi, 3 dBi | |
| Bandwidth | 140 MHz, 170 MHz, 140 MHz, 170 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA-J3 | |
| Center Frequency | 824 MHz, 1.94 GHz | |
| Application | Wireless Communications, Vehicle Monitoring | |
| Length | 138 mm | |
| Width | 21 mm | |
| Height | 6 mm | |
| Cable Type | 300 cm RG174 | |
| Series | APAMS | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.06 | $2,530.00 | |
| $4.83 | $4,830.00 |
Need more?