Reference Only
APAMPG-130
Antennas 1.5721.578/1.5941.610GHZ
Datasheet
APAMPG-130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.572 GHz | |
| Maximum Frequency | 1.618 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 5 dBi | |
| Bandwidth | 8 MHz, 16 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA-J3 | |
| Center Frequency | 1.57542 GHz | |
| Application | Automotive Navigation, Automotive Monitoring, Personal Tracking | |
| Length | 44 mm | |
| Width | 37 mm | |
| Height | 85 mm | |
| Cable Type | 400 cm RF Cable | |
| Series | APAM | |
| Packaging | Bulk | |
| Cable Length | 4 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.92 | $64.60 | |
| $12.10 | $121.00 | |
| $11.97 | $299.25 | |
| $8.83 | $883.00 | |
| $8.73 | $1,746.00 | |
| $8.63 | $4,315.00 | |
| $8.36 | $8,360.00 | |
| $8.24 | $41,200.00 |
Need more?
My Notes
Sign into see notes.