Reference Only
APAMP-116
Antennas 1.575 GHZ MODULE CABLE
Datasheet
APAMP-116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.574 GHz | |
| Maximum Frequency | 1.576 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 5 dBi | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA-J3 | |
| Center Frequency | 1.57542 GHz | |
| Application | Automotive Navigation, Automotive Monitoring, Personal Tracking | |
| Length | 44 mm | |
| Width | 37 mm | |
| Height | 5.8 mm | |
| Cable Type | RG174 | |
| Series | APAMP | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
118In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.11 | $11.11 | |
| $11.00 | $55.00 | |
| $10.89 | $108.90 | |
| $10.79 | $269.75 | |
| $10.68 | $534.00 | |
| $7.58 | $3,790.00 | |
| $7.51 | $7,510.00 | |
| $7.07 | $35,350.00 |
Need more?
Sign in to add projects and notes