Reference Only

APAM1866YA18

Antennas 1575.42 MHZ BW 5MHZ

Manufacturer:

Mfr Part:
APAM1866YA18

TTI Part:
APAM1866YA18

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypeActive Antenna
Protocol - GPS, GLONASSGPS
Mechanical StylePatch
StyleCeramic
Gain2 dBic
Bandwidth5 MHz
Impedance50 Ohms
VSWR2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Antenna Connector TypeIPEX
Center Frequency1.57542 GHz
ApplicationAutomotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical
Length18 mm
Width18 mm
Height7 mm
Cable Type200 mm RF1.13
SeriesAPAM
PackagingBulk
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 600)
Quantity Unit PriceExt. Price
$3.75$4,500.00
Need more?
Sign in to add projects and notes